
ERZ-V14D511CS | |
---|---|
DigiKey Part Number | 10-ERZ-V14D511CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D511CS |
Description | VARISTOR 510V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 410 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 5,21437 Kč | 5 214,37 Kč |
Unit Price without VAT: | 5,21437 Kč |
---|---|
Unit Price with VAT: | 6,30939 Kč |