DRC2115E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 3 750
Unit Price: 4,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 360
Unit Price: 4,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,10000 Kč
Datasheet

Similar


onsemi
In Stock: 3 990
Unit Price: 3,37000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,58000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC2115E0L

DigiKey Part Number
DRC2115E0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRC2115E0L
Description
TRANS PREBIAS NPN 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DRC2115E0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,35330 Kč4 059,90 Kč
6 0001,23339 Kč7 400,34 Kč
9 0001,17169 Kč10 545,21 Kč
15 0001,10187 Kč16 528,05 Kč
21 0001,06028 Kč22 265,88 Kč
30 0001,01970 Kč30 591,00 Kč
75 0000,93673 Kč70 254,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1,35330 Kč
Unit Price with VAT:1,63749 Kč