Similar
Similar
Similar
Similar
Similar
Similar

DMG964030R | |
|---|---|
DigiKey Part Number | DMG964030RTR-ND - Tape & Reel (TR) DMG964030RCT-ND - Cut Tape (CT) DMG964030RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG964030R |
Description | TRANS PREBIAS 1NPN 1PNP SSMINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B |
EDA/CAD Models | DMG964030R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 125mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SSMini6-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,81752 Kč | 30 540,16 Kč |
| 16 000 | 3,70217 Kč | 59 234,72 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |





