Similar
Similar

DB2430500L | |
|---|---|
DigiKey Part Number | DB2430500LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2430500L |
Description | DIODE SCHOTTKY 30V 3A TMINIP2F2B |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | 74pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TMiniP2-F2-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,01394 Kč | 9 041,82 Kč |
| 6 000 | 2,78088 Kč | 16 685,28 Kč |
| 9 000 | 2,66133 Kč | 23 951,97 Kč |
| 15 000 | 2,52638 Kč | 37 895,70 Kč |
| 21 000 | 2,47075 Kč | 51 885,75 Kč |
| Unit Price without VAT: | 3,01394 Kč |
|---|---|
| Unit Price with VAT: | 3,64687 Kč |


