
35TQS68ME2 | |
|---|---|
DigiKey Part Number | 10-35TQS68ME2TR-ND - Tape & Reel (TR) 10-35TQS68ME2CT-ND - Cut Tape (CT) 10-35TQS68ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TQS68ME2 |
Description | CAP TANT POLY 68UF 35V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,12000 Kč | 65,12 Kč |
| 10 | 45,37800 Kč | 453,78 Kč |
| 50 | 37,54240 Kč | 1 877,12 Kč |
| 100 | 35,12050 Kč | 3 512,05 Kč |
| 500 | 31,02508 Kč | 15 512,54 Kč |
| 1 000 | 29,75674 Kč | 29 756,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,18915 Kč | 84 567,45 Kč |
| 6 000 | 27,42120 Kč | 164 527,20 Kč |
| Unit Price without VAT: | 65,12000 Kč |
|---|---|
| Unit Price with VAT: | 78,79520 Kč |





