72SXE100M+3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SXE39M+T

DigiKey Part Number
10-100SXE39M+TCT-ND - Cut Tape (CT)
10-100SXE39M+TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100SXE39M+T
Description
CAP ALUM POLY 39UF 20% 100V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
39 µF 100 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
177,46000 Kč77,46 Kč
1052,41500 Kč524,15 Kč
5041,99900 Kč2 099,95 Kč
10038,71730 Kč3 871,73 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50033,70820 Kč16 854,10 Kč
1 00031,90085 Kč31 900,85 Kč
1 50030,98939 Kč46 484,08 Kč
2 50029,97377 Kč74 934,42 Kč
3 50029,37684 Kč102 818,94 Kč
5 00028,80065 Kč144 003,25 Kč
6 00028,70203 Kč172 212,18 Kč
Manufacturers Standard Package
Unit Price without VAT:77,46000 Kč
Unit Price with VAT:93,72660 Kč