
100SXE39M+3 | |
|---|---|
DigiKey Part Number | 10-100SXE39M+3CT-ND - Cut Tape (CT) 10-100SXE39M+3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100SXE39M+3 |
Description | CAP ALUM POLY 39UF 20% 100V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,46000 Kč | 77,46 Kč |
| 10 | 52,41500 Kč | 524,15 Kč |
| 50 | 41,99900 Kč | 2 099,95 Kč |
| 100 | 38,71730 Kč | 3 871,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 36,67540 Kč | 7 335,08 Kč |
| 400 | 34,36518 Kč | 13 746,07 Kč |
| 600 | 33,19972 Kč | 19 919,83 Kč |
| 1 000 | 31,90085 Kč | 31 900,85 Kč |
| 1 400 | 31,13761 Kč | 43 592,65 Kč |
| 2 000 | 30,40020 Kč | 60 800,40 Kč |
| 2 400 | 30,04975 Kč | 72 119,40 Kč |
| 4 800 | 28,86363 Kč | 138 545,42 Kč |
| 5 000 | 28,80065 Kč | 144 003,25 Kč |
| Unit Price without VAT: | 77,46000 Kč |
|---|---|
| Unit Price with VAT: | 93,72660 Kč |


