

TQ2-48V | |
|---|---|
DigiKey Part Number | 255-1801-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-48V |
Description | RELAY TELECOM DPDT 1A 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2-48V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 48VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 6.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 7.68 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,78000 Kč | 89,78 Kč |
| 10 | 80,02900 Kč | 800,29 Kč |
| 25 | 76,42960 Kč | 1 910,74 Kč |
| 50 | 73,80900 Kč | 3 690,45 Kč |
| 100 | 71,28030 Kč | 7 128,03 Kč |
| 250 | 68,06412 Kč | 17 016,03 Kč |
| 500 | 65,72698 Kč | 32 863,49 Kč |
| 1 000 | 63,46818 Kč | 63 468,18 Kč |
| Unit Price without VAT: | 89,78000 Kč |
|---|---|
| Unit Price with VAT: | 108,63380 Kč |



