General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G5V-2-H1 DC48

DigiKey Part Number
Z2930-ND
Manufacturer
Manufacturer Product Number
G5V-2-H1 DC48
Description
RELAY GEN PURPOSE DPDT 1A 48V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5V-2-H1 DC48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
48VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 125VDC - Max
Load - Max Switching
-
Coil Current
6.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
36 VDC
Must Release Voltage
2.4 VDC
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
7.68 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 326
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,70000 Kč94,70 Kč
1084,32800 Kč843,28 Kč
2580,54000 Kč2 013,50 Kč
5077,78080 Kč3 889,04 Kč
10075,11400 Kč7 511,40 Kč
25071,72496 Kč17 931,24 Kč
50069,26190 Kč34 630,95 Kč
1 00066,88157 Kč66 881,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,70000 Kč
Unit Price with VAT:114,58700 Kč