TQ2-4.5V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electric Works
In Stock: 50
cms-unit-price: 84,68000 Kč
cms-datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
cms-unit-price: 0,00000 Kč
cms-datasheet
TQ2- Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TQ2- Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2-4.5V

DigiKey Part Number
255-1226-5-ND
Manufacturer
Manufacturer Product Number
TQ2-4.5V
Description
RELAY TELECOM DPDT 1A 4.5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
cms-datasheet
 cms-datasheet
EDA/CAD Models
TQ2-4.5V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
125VA, 110W
Coil Current
31.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.38 VDC
Must Release Voltage
0.45 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
145 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
cms-check-lead-time
Request Stock Notification
All prices are in CZK
Tube
Quantitycms-unit-priceExt Price
150,56000 Kč50,56 Kč
1045,08700 Kč450,87 Kč
2543,05160 Kč1 076,29 Kč
5041,57880 Kč2 078,94 Kč
10040,15350 Kč4 015,35 Kč
25038,34380 Kč9 585,95 Kč
50037,02844 Kč18 514,22 Kč
1 00035,75678 Kč35 756,78 Kč
5 00032,96748 Kč164 837,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,56000 Kč
Unit Price with VAT:61,17760 Kč