TQ2- Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TQ2- Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2H-4.5V

DigiKey Part Number
255-6229-ND
Manufacturer
Manufacturer Product Number
TQ2H-4.5V
Description
RELAY TELECOM DPDT 1A 4.5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TQ2H-4.5V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
125VA, 110W
Coil Current
31.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.38 VDC
Must Release Voltage
0.45 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
145 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,68000 Kč84,68 Kč
1075,48400 Kč754,84 Kč
2572,09680 Kč1 802,42 Kč
5069,62520 Kč3 481,26 Kč
10067,24080 Kč6 724,08 Kč
25064,20732 Kč16 051,83 Kč
50062,00312 Kč31 001,56 Kč
1 00059,87259 Kč59 872,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,68000 Kč
Unit Price with VAT:102,46280 Kč