

HY1Z-3V | |
|---|---|
DigiKey Part Number | HY1Z-3V-ND |
Manufacturer | |
Manufacturer Product Number | HY1Z-3V |
Description | RELAY TELECOM SPDT 1A 3V |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HY1Z-3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 60VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 5 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 45 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 59,56140 Kč | 2 978,07 Kč |
| Unit Price without VAT: | 59,56140 Kč |
|---|---|
| Unit Price with VAT: | 72,06929 Kč |






