Parametric Equivalent

| J1021CS13VDC.20 | |
|---|---|
| DigiKey Part Number | 2449-J1021CS13VDC.20-ND | 
| Manufacturer | |
| Manufacturer Product Number | J1021CS13VDC.20 | 
| Description | RELAY GENERAL PURPOSE SPDT 1A 3V | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | J1021CS13VDC.20 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CIT Relay and Switch | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Coil Voltage | 3VDC | |
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 1 A | |
| Switching Voltage | 300VAC, 150VDC - Max | |
| Load - Max Switching | 300VA, 150W | |
| Coil Current | 66.7 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Fully | |
| Coil Insulation | - | |
| Must Operate Voltage | 2.25 VDC | |
| Must Release Voltage | 0.3 VDC | |
| Operate Time | 5 ms | |
| Release Time | 5 ms | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Silver (Ag) | |
| Approval Agency | cURus | |
| Relay Type | General Purpose | |
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 45 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 18,20343 Kč | 72 813,72 Kč | 
| Unit Price without VAT: | 18,20343 Kč | 
|---|---|
| Unit Price with VAT: | 22,02615 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic