
AXT610124 | |
|---|---|
DigiKey Part Number | 255-2406-2-ND - Tape & Reel (TR) 255-2406-1-ND - Cut Tape (CT) 255-2406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT610124 |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT610124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,53960 Kč | 338,49 Kč |
| 50 | 12,89280 Kč | 644,64 Kč |
| 100 | 12,27750 Kč | 1 227,75 Kč |
| 250 | 11,50692 Kč | 2 876,73 Kč |
| 500 | 10,95718 Kč | 5 478,59 Kč |
| 1 000 | 10,43391 Kč | 10 433,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,65572 Kč | 28 967,16 Kč |
| 6 000 | 9,19506 Kč | 55 170,36 Kč |
| 9 000 | 8,93589 Kč | 80 423,01 Kč |
| 15 000 | 8,61985 Kč | 129 297,75 Kč |
| 21 000 | 8,41783 Kč | 176 774,43 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






