20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT420124

DigiKey Part Number
255-2516-2-ND - Tape & Reel (TR)
255-2516-1-ND - Cut Tape (CT)
255-2516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXT420124
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm, 2.5mm
Height Above Board
0.049" (1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,64400 Kč156,44 Kč
2514,64840 Kč366,21 Kč
5013,95100 Kč697,55 Kč
10013,28330 Kč1 328,33 Kč
25012,45096 Kč3 112,74 Kč
50011,85590 Kč5 927,95 Kč
1 00011,28957 Kč11 289,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,44755 Kč31 342,65 Kč
6 0009,94910 Kč59 694,60 Kč
9 0009,66869 Kč87 018,21 Kč
15 0009,32674 Kč139 901,10 Kč
21 0009,10816 Kč191 271,36 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč