



AQY414SX | |
|---|---|
DigiKey Part Number | 255-AQY414SXTR-ND - Tape & Reel (TR) 255-AQY414SXCT-ND - Cut Tape (CT) 255-AQY414SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY414SX |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY414SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 10 | 48,14100 Kč | 481,41 Kč |
| 25 | 45,98160 Kč | 1 149,54 Kč |
| 50 | 44,40280 Kč | 2 220,14 Kč |
| 100 | 42,88310 Kč | 4 288,31 Kč |
| 250 | 40,94984 Kč | 10 237,46 Kč |
| 500 | 39,54496 Kč | 19 772,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,18681 Kč | 38 186,81 Kč |
| 2 000 | 36,87466 Kč | 73 749,32 Kč |
| 3 000 | 36,12783 Kč | 108 383,49 Kč |
| 5 000 | 35,20777 Kč | 176 038,85 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |











