



AQY212GSZ | |
|---|---|
DigiKey Part Number | 255-3522-2-ND - Tape & Reel (TR) 255-3522-1-ND - Cut Tape (CT) 255-3522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212GSZ |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 700 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 65,26200 Kč | 652,62 Kč |
| 25 | 62,32200 Kč | 1 558,05 Kč |
| 50 | 60,18860 Kč | 3 009,43 Kč |
| 100 | 58,12670 Kč | 5 812,67 Kč |
| 250 | 55,50444 Kč | 13 876,11 Kč |
| 500 | 53,59950 Kč | 26 799,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,75776 Kč | 51 757,76 Kč |
| 2 000 | 49,97892 Kč | 99 957,84 Kč |
| 3 000 | 48,96594 Kč | 146 897,82 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |










