



| AGQ260S12 | |
|---|---|
| DigiKey Part Number | 255-2628-ND | 
| Manufacturer | |
| Manufacturer Product Number | AGQ260S12 | 
| Description | RELAY TELECOM DPDT 2A 12V | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AGQ260S12 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electric Works | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Coil Voltage | 12VDC | |
| Contact Form | DPDT (2 Form C) | |
| Contact Rating (Current) | 2 A | |
| Switching Voltage | 125VAC, 110VDC - Max | |
| Load - Max Switching | 37.5VA, 60W | |
| Coil Current | 8.3 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | Gull Wing | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | 9.6 VDC | |
| Must Release Voltage | 1.2 VDC | |
| Operate Time | 4 ms | |
| Release Time | 4 ms | |
| Operating Temperature | -40°C ~ 70°C | |
| Contact Material | Silver Palladium (AgPd), Gold (Au) | |
| Approval Agency | BSI, cURus | |
| Relay Type | Telecom | |
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 1.44 kOhms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 115,68000 Kč | 115,68 Kč | 
| 10 | 103,11500 Kč | 1 031,15 Kč | 
| 25 | 98,47080 Kč | 2 461,77 Kč | 
| 50 | 95,10000 Kč | 4 755,00 Kč | 
| 100 | 91,83770 Kč | 9 183,77 Kč | 
| 250 | 87,69396 Kč | 21 923,49 Kč | 
| 500 | 84,68166 Kč | 42 340,83 Kč | 
| 1 000 | 81,77091 Kč | 81 770,91 Kč | 
| Unit Price without VAT: | 115,68000 Kč | 
|---|---|
| Unit Price with VAT: | 139,97280 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic