
APBD3224LSURKZGKC | |
|---|---|
DigiKey Part Number | 754-1965-2-ND - Tape & Reel (TR) 754-1965-1-ND - Cut Tape (CT) 754-1965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBD3224LSURKZGKC |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 630nm Red LED Indication - Discrete 2.7V Green, 1.8V Red 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APBD3224LSURKZGKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.7V Green, 1.8V Red | |
Current - Test | 2mA Green, 2mA Red | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 8,20600 Kč | 820,60 Kč |
| 500 | 6,85206 Kč | 3 426,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,17901 Kč | 9 268,51 Kč |
| 3 000 | 5,83611 Kč | 17 508,33 Kč |
| 4 500 | 5,66022 Kč | 25 470,99 Kč |
| 7 500 | 5,46158 Kč | 40 961,85 Kč |
| 10 500 | 5,34343 Kč | 56 106,01 Kč |
| 15 000 | 5,22821 Kč | 78 423,15 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


