AGQ260A4HZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: 81,63951 Kč
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: 56,63648 Kč
Datasheet
AGQ TH Series_SMD_Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGQ TH Series_SMD_Gull Wing

AGQ260A4HZ

DigiKey Part Number
AGQ260A4HZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AGQ260A4HZ
Description
RELAY TELECOM DPDT 2A 4.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGQ260A4HZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
37.5VA, 60W
Coil Current
22.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.6 VDC
Must Release Voltage
0.45 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
203 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90081,63951 Kč73 475,56 Kč
Manufacturers Standard Package
Unit Price without VAT:81,63951 Kč
Unit Price with VAT:98,78381 Kč