2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 1.2A 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA322525T202NG

DigiKey Part Number
587-LSMGA322525T202NGTR-ND - Tape & Reel (TR)
587-LSMGA322525T202NGCT-ND - Cut Tape (CT)
587-LSMGA322525T202NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA322525T202NG
Description
FERRITE BEAD 2 KOHM 1210 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 1.2A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGA322525T202NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.2A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
130mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.110" (2.80mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance @ Frequency
2 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 893
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
108,07100 Kč80,71 Kč
256,97400 Kč174,35 Kč
506,21920 Kč310,96 Kč
1005,52050 Kč552,05 Kč
2504,67664 Kč1 169,16 Kč
5004,09268 Kč2 046,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,54877 Kč3 548,77 Kč
2 0003,07358 Kč6 147,16 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč