

AGQ200A4HX | |
|---|---|
DigiKey Part Number | 255-3877-2-ND - Tape & Reel (TR) 255-3877-1-ND - Cut Tape (CT) 255-3877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ200A4HX |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 37.5VA, 60W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,20000 Kč | 40,20 Kč |
| 10 | 35,82800 Kč | 358,28 Kč |
| 25 | 34,22800 Kč | 855,70 Kč |
| 50 | 33,05720 Kč | 1 652,86 Kč |
| 100 | 31,92410 Kč | 3 192,41 Kč |
| 250 | 30,48680 Kč | 7 621,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 24,29449 Kč | 21 865,04 Kč |
| 1 800 | 23,46002 Kč | 42 228,04 Kč |
| 2 700 | 22,98498 Kč | 62 059,45 Kč |
| 4 500 | 22,39998 Kč | 100 799,91 Kč |
| 6 300 | 22,02267 Kč | 138 742,82 Kč |
| 9 000 | 21,62936 Kč | 194 664,24 Kč |
| Unit Price without VAT: | 40,20000 Kč |
|---|---|
| Unit Price with VAT: | 48,64200 Kč |








