046841045100846+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046841045100846+

DigiKey Part Number
478-046841045100846+TR-ND - Tape & Reel (TR)
478-046841045100846+CT-ND - Cut Tape (CT)
478-046841045100846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046841045100846+
Description
CONN FPC VERT 45POS 0.3MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
45 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
45
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.142" (3.60mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,37000 Kč59,37 Kč
1050,51300 Kč505,13 Kč
2547,34240 Kč1 183,56 Kč
5045,07620 Kč2 253,81 Kč
10042,92230 Kč4 292,23 Kč
25040,23440 Kč10 058,60 Kč
50038,31346 Kč19 156,73 Kč
1 00037,92518 Kč37 925,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00035,44016 Kč70 880,32 Kč
4 00033,75043 Kč135 001,72 Kč
6 00032,79982 Kč196 798,92 Kč
Manufacturers Standard Package
Unit Price without VAT:59,37000 Kč
Unit Price with VAT:71,83770 Kč