



ADW1205HTW | |
|---|---|
DigiKey Part Number | 255-5177-ND |
Manufacturer | |
Manufacturer Product Number | ADW1205HTW |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADW1205HTW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4432VA | |
Coil Current | 80 mA | |
Coil Type | Latching, Dual Coil | |
Features | IEC Compliant | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,97000 Kč | 159,97 Kč |
| 10 | 142,47700 Kč | 1 424,77 Kč |
| 25 | 136,06160 Kč | 3 401,54 Kč |
| 40 | 132,88500 Kč | 5 315,40 Kč |
| 100 | 126,89010 Kč | 12 689,01 Kč |
| 300 | 120,05230 Kč | 36 015,69 Kč |
| 500 | 116,99794 Kč | 58 498,97 Kč |
| 1 000 | 112,97525 Kč | 112 975,25 Kč |
| Unit Price without VAT: | 159,97000 Kč |
|---|---|
| Unit Price with VAT: | 193,56370 Kč |




