
WAF150-24S12W | |
|---|---|
DigiKey Part Number | 4457-WAF150-24S12W-ND |
Manufacturer | |
Manufacturer Product Number | WAF150-24S12W |
Description | DC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 12.5A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | P-DUKE Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 496,09000 Kč | 4 496,09 Kč |
| 10 | 3 951,63500 Kč | 39 516,35 Kč |
| 25 | 3 753,79560 Kč | 93 844,89 Kč |
| 50 | 3 610,75720 Kč | 180 537,86 Kč |
| Unit Price without VAT: | 4 496,09000 Kč |
|---|---|
| Unit Price with VAT: | 5 440,26890 Kč |








