




413-K14-LN2-80A | |
|---|---|
DigiKey Part Number | 302-1498-ND |
Manufacturer | |
Manufacturer Product Number | 413-K14-LN2-80A |
Description | CIR BRKR THRM 80A 115VAC 28VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 80A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 783,57000 Kč | 1 783,57 Kč |
| 5 | 1 479,35200 Kč | 7 396,76 Kč |
| 10 | 1 364,32400 Kč | 13 643,24 Kč |
| 50 | 1 128,90700 Kč | 56 445,35 Kč |
| 100 | 1 039,55430 Kč | 103 955,43 Kč |
| Unit Price without VAT: | 1 783,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 158,11970 Kč |





