
WAD150-24S48W | |
---|---|
DigiKey Part Number | 4457-WAD150-24S48W-ND |
Manufacturer | |
Manufacturer Product Number | WAD150-24S48W |
Description | DC/DC CONVERTER 48V 154W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 3.2A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | P-DUKE Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 154W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.86" L x 2.07" W x 0.67" H (98.0mm x 52.6mm x 17.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 460,12000 Kč | 4 460,12 Kč |
10 | 3 920,01900 Kč | 39 200,19 Kč |
25 | 3 723,76240 Kč | 93 094,06 Kč |
50 | 3 581,86840 Kč | 179 093,42 Kč |
Unit Price without VAT: | 4 460,12000 Kč |
---|---|
Unit Price with VAT: | 5 396,74520 Kč |