TAD125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAD125US24B

DigiKey Part Number
4457-TAD125US24B-ND
Manufacturer
Manufacturer Product Number
TAD125US24B
Description
AC/DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5.21 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm)
Approval Agency
CB, CE, cURus, FCC, UL
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 447,40000 Kč1 447,40 Kč
101 272,07300 Kč12 720,73 Kč
251 208,38800 Kč30 209,70 Kč
501 162,33900 Kč58 116,95 Kč
1001 118,04970 Kč111 804,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 447,40000 Kč
Unit Price with VAT:1 751,35400 Kč