
MPQ60-48S24W | |
|---|---|
DigiKey Part Number | 4457-MPQ60-48S24W-ND |
Manufacturer | |
Manufacturer Product Number | MPQ60-48S24W |
Description | ISOLATED / 60W / VOUT: 24 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 133,95000 Kč | 3 133,95 Kč |
| 5 | 3 017,11800 Kč | 15 085,59 Kč |
| 10 | 2 968,04600 Kč | 29 680,46 Kč |
| 25 | 2 904,32560 Kč | 72 608,14 Kč |
| 50 | 2 856,94580 Kč | 142 847,29 Kč |
| Unit Price without VAT: | 3 133,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 792,07950 Kč |









