



B12B-XASK-1-A | |
|---|---|
DigiKey Part Number | 455-B12B-XASK-1-A-ND |
Manufacturer | |
Manufacturer Product Number | B12B-XASK-1-A |
Description | CONN HEADER VERT 12POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.346" (8.80mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11.3mm |
Termination Press-Fit, Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 200 | 9,80710 Kč | 1 961,42 Kč |
| 600 | 9,07428 Kč | 5 444,57 Kč |
| 1 000 | 8,75302 Kč | 8 753,02 Kč |
| 5 000 | 7,81327 Kč | 39 066,35 Kč |
| 10 000 | 7,44052 Kč | 74 405,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |






