MPQ60-24S24W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ60-24S24W

DigiKey Part Number
4457-MPQ60-24S24W-ND
Manufacturer
Manufacturer Product Number
MPQ60-24S24W
Description
ISOLATED / 60W / VOUT: 24
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
60 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
CB, CE, cURus, UKCA
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 020,56000 Kč3 020,56 Kč
52 907,91000 Kč14 539,55 Kč
102 860,64600 Kč28 606,46 Kč
252 799,21040 Kč69 980,26 Kč
502 753,55940 Kč137 677,97 Kč
Manufacturers Standard Package
Unit Price without VAT:3 020,56000 Kč
Unit Price with VAT:3 654,87760 Kč