Image for 2044-2X20G00SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2044-2X20G00SA

DigiKey Part Number
4985-2044-2X20G00SA-ND
Manufacturer
Manufacturer Product Number
2044-2X20G00SA
Description
PCB SOCKET, DOUBLE ROW, 40 PIN,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
-
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1029,90100 Kč299,01 Kč
10025,40130 Kč2 540,13 Kč
50022,67196 Kč11 335,98 Kč
1 00021,58993 Kč21 589,93 Kč
5 00019,27348 Kč96 367,40 Kč
10 00018,35448 Kč183 544,80 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč