
GF CSSPM1.24-4S2T-1-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GFCSSPM1.24-4S2T-1-0-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GF CSSPM1.24-4S2T-1-0-350-R18 |
Description | LED OSLON SSL120 RED 727NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 120 Horticulture Red 727nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 303mW (250mW ~ 355mW) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 727nm (Typ) | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 1.85V | Height - Seated (Max) 0.078" (1.98mm) |


