
LST1-01F06-FRD1-00 | |
|---|---|
DigiKey Part Number | 1672-1137-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01F06-FRD1-00 |
Description | LED COB OSLON FAR RED STARBRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) OSLON® SSL 120 Horticulture Far Red Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | Far Red | |
CCT (K) | - | |
Wavelength | 735nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 282mW | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| 10 | 228,45800 Kč | 2 284,58 Kč |
| 250 | 180,84148 Kč | 45 210,37 Kč |
| 500 | 174,58200 Kč | 87 291,00 Kč |
| 1 000 | 169,29113 Kč | 169 291,13 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |


