
UV-100DQC | |
|---|---|
DigiKey Part Number | 2640-UV-100DQC-ND |
Manufacturer | |
Manufacturer Product Number | UV-100DQC |
Description | SENSOR PHOTODIODE 980NM 2DIP MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 980nm 3µs 2-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 980nm | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | - | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.33 A/W @ 633nm | |
Response Time | 3µs | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | - | |
Active Area | 100mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 343,16000 Kč | 3 343,16 Kč |
| 5 | 3 119,82000 Kč | 15 599,10 Kč |
| 10 | 3 036,50500 Kč | 30 365,05 Kč |
| 40 | 2 889,88075 Kč | 115 595,23 Kč |
| Unit Price without VAT: | 3 343,16000 Kč |
|---|---|
| Unit Price with VAT: | 4 045,22360 Kč |



