
UV-100EQC | |
|---|---|
DigiKey Part Number | 2640-UV-100EQC-ND |
Manufacturer | |
Manufacturer Product Number | UV-100EQC |
Description | SENSOR PHOTODIODE 720NM 2DIP MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 720nm 7µs 2-DIP Module |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.34 A/W @ 633nm |
Manufacturer OSI Optoelectronics, Inc. | Response Time 7µs |
Series | Voltage - DC Reverse (Vr) (Max) 5 V |
Packaging Bulk | Active Area 100mm² |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Wavelength 720nm | Mounting Type Through Hole |
Color - Enhanced Ultraviolet (UV) | Package / Case 2-DIP Module |
Diode Type Planar Diffusion |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 647,14000 Kč | 3 647,14 Kč |
| 5 | 3 404,74200 Kč | 17 023,71 Kč |
| 10 | 3 314,36600 Kč | 33 143,66 Kč |
| 40 | 3 155,30650 Kč | 126 212,26 Kč |
| Unit Price without VAT: | 3 647,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 413,03940 Kč |


