
UDT-555D | |
|---|---|
DigiKey Part Number | 2640-UDT-555D-ND |
Manufacturer | |
Manufacturer Product Number | UDT-555D |
Description | SENSOR PHOTODIODE ANLG VOLT OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Analog Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
Output Type | Analog Voltage | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 272,33000 Kč | 3 272,33 Kč |
| 10 | 3 049,37200 Kč | 30 493,72 Kč |
| Unit Price without VAT: | 3 272,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 959,51930 Kč |


