
UDT-455 | |
|---|---|
DigiKey Part Number | 2640-UDT-455-ND |
Manufacturer | |
Manufacturer Product Number | UDT-455 |
Description | SENSOR PHOTODIODE ANLG VOLT OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Analog Voltage |
Datasheet | Datasheet |
EDA/CAD Models | UDT-455 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Analog Voltage | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,58000 Kč | 1 110,58 Kč |
| 10 | 917,86500 Kč | 9 178,65 Kč |
| 100 | 806,87750 Kč | 80 687,75 Kč |
| Unit Price without VAT: | 1 110,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 343,80180 Kč |






