
SL15 | |
|---|---|
DigiKey Part Number | 2640-SL15-ND |
Manufacturer | |
Manufacturer Product Number | SL15 |
Description | SENSOR LINEAR 1X15MM PSD 24DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Linear Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Optical | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance | 300 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Termination Style | - | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 016,22000 Kč | 5 016,22 Kč |
| 10 | 4 399,97600 Kč | 43 999,76 Kč |
| Unit Price without VAT: | 5 016,22000 Kč |
|---|---|
| Unit Price with VAT: | 6 069,62620 Kč |





