Photodiode 970nm Chip with 30 Gauge PVC Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-10VL

DigiKey Part Number
2640-S-10VL-ND
Manufacturer
Manufacturer Product Number
S-10VL
Description
SENSOR PHOTODIODE 970NM PVC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 970nm Chip with 30 Gauge PVC Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Wavelength
970nm
Color - Enhanced
-
Spectral Range
-
Diode Type
Planar Diffusion
Responsivity @ nm
0.65 A/W @ 970nm
Response Time
-
Current - Dark (Typ)
-
Active Area
9.6mm²
Viewing Angle
-
Operating Temperature
-
Mounting Type
Free Hanging
Package / Case
Chip with 30 Gauge PVC Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200158,06560 Kč31 613,12 Kč
Manufacturers Standard Package
Unit Price without VAT:158,06560 Kč
Unit Price with VAT:191,25938 Kč