
S-100VL | |
|---|---|
DigiKey Part Number | 2640-S-100VL-ND |
Manufacturer | |
Manufacturer Product Number | S-100VL |
Description | SENSOR PHOTODIODE 970NM PVC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 970nm Chip with 30 Gauge PVC Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 970nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.65 A/W @ 970nm | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 93.4mm² | |
Viewing Angle | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Chip with 30 Gauge PVC Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,40000 Kč | 534,40 Kč |
| 10 | 427,66600 Kč | 4 276,66 Kč |
| 200 | 352,98795 Kč | 70 597,59 Kč |
| 600 | 336,59898 Kč | 201 959,39 Kč |
| Unit Price without VAT: | 534,40000 Kč |
|---|---|
| Unit Price with VAT: | 646,62400 Kč |





