
FCI-INGAAS-Q3000 | |
|---|---|
DigiKey Part Number | 2640-FCI-INGAAS-Q3000-ND |
Manufacturer | |
Manufacturer Product Number | FCI-INGAAS-Q3000 |
Description | SENSOR PHOTODIODE TO8 12 LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 24ns TO-8 Style, 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 900nm ~ 1700nm | |
Diode Type | - | |
Responsivity @ nm | 0.95 A/W @ 1550nm | |
Response Time | 24ns | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 3mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 12 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 389,05000 Kč | 9 389,05 Kč |
| 5 | 8 844,14800 Kč | 44 220,74 Kč |
| 10 | 8 640,76100 Kč | 86 407,61 Kč |
| Unit Price without VAT: | 9 389,05000 Kč |
|---|---|
| Unit Price with VAT: | 11 360,75050 Kč |






