
C30665GH | |
|---|---|
DigiKey Part Number | 1601-C30665GH-ND |
Manufacturer | |
Manufacturer Product Number | C30665GH |
Description | SENSOR PHOTODIODE 850/1300NM TO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm, 1300nm, 1550nm TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 850nm, 1300nm, 1550nm | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 1700nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.2 A/W @ 850nm, 0.9 A/W @ 1300nm, 0.95 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 25nA | |
Active Area | 3mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10 231,27600 Kč | 102 312,76 Kč |
| Unit Price without VAT: | 10 231,27600 Kč |
|---|---|
| Unit Price with VAT: | 12 379,84396 Kč |


