Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 94.0 CFM (2.63m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD9225-24HBXE

DigiKey Part Number
1053-OD9225-24HBXE-ND
Manufacturer
Manufacturer Product Number
OD9225-24HBXE
Description
FAN AXIAL 92X25.5MM 24VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 94.0 CFM (2.63m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.50mm
Air Flow
94.0 CFM (2.63m³/min)
Static Pressure
0.470 in H2O (117.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
53.0dB(A)
Power (Watts)
8.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
0.350A
Voltage Range
15 ~ 26VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1424,58000 Kč424,58 Kč
10342,22500 Kč3 422,25 Kč
25311,77000 Kč7 794,25 Kč
50290,06640 Kč14 503,32 Kč
100274,33890 Kč27 433,89 Kč
Manufacturers Standard Package
Unit Price without VAT:424,58000 Kč
Unit Price with VAT:513,74180 Kč