Parametric Equivalent



OD8038-24HHBIP68 | |
|---|---|
DigiKey Part Number | OD8038-24HHBIP68-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-24HHBIP68 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 80.2 CFM (2.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8038-24HHBIP68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 80.2 CFM (2.25m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 52.0dB | |
Power (Watts) | 10.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.461 lb (209.11 g) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 460,50714 Kč | 230 253,57 Kč |
| Unit Price without VAT: | 460,50714 Kč |
|---|---|
| Unit Price with VAT: | 557,21364 Kč |













