




OD7025-12HHB10A | |
|---|---|
DigiKey Part Number | 1053-1606-ND |
Manufacturer | |
Manufacturer Product Number | OD7025-12HHB10A |
Description | FAN AXIAL 70X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 51.0 CFM (1.43m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD7025-12HHB10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.00mm | |
Air Flow | 51.0 CFM (1.43m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 46.0dB | |
Power (Watts) | 5.04 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.198 lb (89.81 g) | |
Current Rating (Amps) | 0.420A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,23000 Kč | 459,23 Kč |
| 10 | 369,98500 Kč | 3 699,85 Kč |
| 25 | 336,98440 Kč | 8 424,61 Kč |
| 50 | 313,50440 Kč | 15 675,22 Kč |
| 200 | 298,08760 Kč | 59 617,52 Kč |
| Unit Price without VAT: | 459,23000 Kč |
|---|---|
| Unit Price with VAT: | 555,66830 Kč |



