
OD6015-12LB | |
|---|---|
DigiKey Part Number | OD6015-12LB-ND |
Manufacturer | |
Manufacturer Product Number | OD6015-12LB |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 12.0 CFM (0.336m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD6015-12LB Models |
Category | Noise 21.0dB |
Mfr | Power (Watts) 840 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.079 lb (35.83 g) |
Width 15.00mm | Current Rating (Amps) 0.070A |
Air Flow 12.0 CFM (0.336m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,72000 Kč | 288,72 Kč |
| 10 | 233,51900 Kč | 2 335,19 Kč |
| 40 | 202,83025 Kč | 8 113,21 Kč |
| 80 | 188,65388 Kč | 15 092,31 Kč |
| 120 | 182,61958 Kč | 21 914,35 Kč |
| Unit Price without VAT: | 288,72000 Kč |
|---|---|
| Unit Price with VAT: | 349,35120 Kč |










