Parametric Equivalent
Parametric Equivalent
Similar
Similar

OD1238-48LB | |
|---|---|
DigiKey Part Number | OD1238-48LB-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-48LB |
Description | FAN AXIAL 120X38.5MM 48VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 65.0 CFM (1.82m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-48LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 65.0 CFM (1.82m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 26.0dB | |
Power (Watts) | 5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 28 ~ 56VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 480,72938 Kč | 249 979,28 Kč |
| Unit Price without VAT: | 480,72938 Kč |
|---|---|
| Unit Price with VAT: | 581,68255 Kč |








