
OD1238-48HHB10AZ | |
|---|---|
DigiKey Part Number | 1053-OD1238-48HHB10AZ-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-48HHB10AZ |
Description | 48VDC 120X120X38MM REVERSIBLE FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 146.0 CFM (4.09m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) |
Mfr | Noise 50.0dB(A) |
Series | Power (Watts) 8.2 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 5 ~ 149°F (-15 ~ 65°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV, UR |
Width 38.00mm | Current Rating (Amps) 0.200A |
Air Flow 146.0 CFM (4.09m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.600 in H2O (149.5 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,71000 Kč | 898,71 Kč |
| 10 | 719,91600 Kč | 7 199,16 Kč |
| 25 | 654,91080 Kč | 16 372,77 Kč |
| 50 | 608,96300 Kč | 30 448,15 Kč |
| 100 | 606,00230 Kč | 60 600,23 Kč |
| Unit Price without VAT: | 898,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,43910 Kč |










