
OD1238-24HBVXE10A | |
---|---|
DigiKey Part Number | 1053-OD1238-24HBVXE10A-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-24HBVXE10A |
Description | FAN 24VDC 120X38MM PWM/TACH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 235.5 CFM (6.59m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 235.5 CFM (6.59m³/min) | |
Static Pressure | 1.600 in H2O (398.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 60.4dB(A) | |
Power (Watts) | 46.3 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 1.90A | |
Voltage Range | 16 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 914,44000 Kč | 914,44 Kč |
10 | 744,90200 Kč | 7 449,02 Kč |
Unit Price without VAT: | 914,44000 Kč |
---|---|
Unit Price with VAT: | 1 106,47240 Kč |